



UPS2W4R7MHD1TO | |
|---|---|
DigiKey Part Number | 493-5420-1-ND - Cut Tape (CT) 493-5420-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2W4R7MHD1TO |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2W4R7MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 49 mA @ 120 Hz | |
Ripple Current @ High Frequency | 78.4 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹48.08400 | ₹480.84 |
| 50 | ₹36.23080 | ₹1,811.54 |
| 100 | ₹32.46600 | ₹3,246.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹25.97466 | ₹12,987.33 |