



UPV1A271MGD1TA | |
|---|---|
DigiKey Part Number | 493-UPV1A271MGD1TACT-ND - Cut Tape (CT) UPV1A271MGD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1A271MGD1TA |
Description | CAP ALUM 270UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1A271MGD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 405 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹49.48200 | ₹494.82 |
| 50 | ₹37.27440 | ₹1,863.72 |
| 100 | ₹33.38850 | ₹3,338.85 |
| 500 | ₹26.70524 | ₹13,352.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹18.43592 | ₹18,435.92 |
| 2,000 | ₹17.04139 | ₹34,082.78 |
| 3,000 | ₹16.33706 | ₹49,011.18 |
| 5,000 | ₹15.55181 | ₹77,759.05 |
| 7,000 | ₹15.09027 | ₹1,05,631.89 |
| 10,000 | ₹14.64437 | ₹1,46,443.70 |