



UPV1A331MGD1TA | |
|---|---|
DigiKey Part Number | 493-UPV1A331MGD1TACT-ND - Cut Tape (CT) UPV1A331MGD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1A331MGD1TA |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1A331MGD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 460 mA @ 100 kHz | |
Impedance | 270 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.46400 | ₹524.64 |
| 50 | ₹39.54820 | ₹1,977.41 |
| 100 | ₹35.47590 | ₹3,547.59 |
| 500 | ₹28.44410 | ₹14,222.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.56254 | ₹19,562.54 |
| 2,000 | ₹18.10045 | ₹36,200.90 |
| 3,000 | ₹17.36210 | ₹52,086.30 |
| 5,000 | ₹16.53940 | ₹82,697.00 |
| 7,000 | ₹16.05555 | ₹1,12,388.85 |
| 10,000 | ₹15.58825 | ₹1,55,882.50 |