



UPV1H680MGD1TD | |
|---|---|
DigiKey Part Number | 493-11869-1-ND - Cut Tape (CT) 493-11869-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1H680MGD1TD |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H680MGD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 280 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H680MGD | Nichicon | 2,916 | UPV1H680MGD-ND | ₹68.96000 | Parametric Equivalent |
| UPV1H680MGD1TA | Nichicon | 982 | 493-UPV1H680MGD1TACT-ND | ₹86.66000 | Parametric Equivalent |
| 860160674018 | Würth Elektronik | 195 | 732-9596-1-ND | ₹32.62000 | Parametric Equivalent |
| RXW680M1JBK-0811S | Surge | 0 | 4403-RXW680M1JBK-0811S-ND | ₹7.01232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.51800 | ₹435.18 |
| 50 | ₹32.65240 | ₹1,632.62 |
| 100 | ₹29.18590 | ₹2,918.59 |
| 500 | ₹23.21450 | ₹11,607.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.33121 | ₹21,331.21 |
| 2,000 | ₹19.76475 | ₹39,529.50 |
| 3,000 | ₹18.97453 | ₹56,923.59 |
| 5,000 | ₹18.09318 | ₹90,465.90 |
| 7,000 | ₹17.57515 | ₹1,23,026.05 |
| 10,000 | ₹17.07475 | ₹1,70,747.50 |