



UPV1V101MGD1TA | |
|---|---|
DigiKey Part Number | 493-UPV1V101MGD1TACT-ND - Cut Tape (CT) UPV1V101MGD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1V101MGD1TA |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1V101MGD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 460 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 270 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160574013 | Würth Elektronik | 3,164 | 732-9551-1-ND | ₹33.55000 | Parametric Equivalent |
| EY1V101MP508B5E | Chinsan (Elite) | 0 | 4191-EY1V101MP508B5ECT-ND | ₹63.37000 | Parametric Equivalent |
| RXW101M1HBK-0811S | Surge | 781 | 4403-RXW101M1HBK-0811S-ND | ₹30.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹54.60700 | ₹546.07 |
| 50 | ₹41.22540 | ₹2,061.27 |
| 100 | ₹37.00420 | ₹3,700.42 |
| 500 | ₹29.72074 | ₹14,860.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹23.68695 | ₹23,686.95 |
| 2,000 | ₹21.98584 | ₹43,971.68 |
| 3,000 | ₹21.12744 | ₹63,382.32 |
| 5,000 | ₹20.17030 | ₹1,00,851.50 |
| 7,000 | ₹19.60767 | ₹1,37,253.69 |
| 10,000 | ₹19.06427 | ₹1,90,642.70 |