



UPW0J152MPD1TD | |
|---|---|
DigiKey Part Number | 493-11935-1-ND - Cut Tape (CT) 493-11935-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J152MPD1TD |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J152MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.037 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹47.43200 | ₹474.32 |
| 50 | ₹36.51020 | ₹1,825.51 |
| 100 | ₹32.72690 | ₹3,272.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹27.39482 | ₹13,697.41 |
| 1,000 | ₹24.13238 | ₹24,132.38 |
| 1,500 | ₹23.09211 | ₹34,638.17 |
| 2,500 | ₹21.93226 | ₹54,830.65 |
| 3,500 | ₹21.92374 | ₹76,733.09 |
| 5,000 | ₹19.16184 | ₹95,809.20 |