UPW1C560MDD6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: ₹33.83729
Datasheet

Similar


Nichicon
In Stock: 49
Unit Price: ₹39.14000
Datasheet

Similar


Nichicon
In Stock: 2,415
Unit Price: ₹50.32000
Datasheet

Similar


Panasonic Industry
In Stock: 2,248
Unit Price: ₹36.34000
Datasheet

Similar


Panasonic Industry
In Stock: 1,979
Unit Price: ₹37.27000
Datasheet

Similar


Panasonic Industry
In Stock: 1,932
Unit Price: ₹37.27000
Datasheet
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1C560MDD6

DigiKey Part Number
493-1777-ND
Manufacturer
Manufacturer Product Number
UPW1C560MDD6
Description
CAP ALUM 56UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1C560MDD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 100 kHz
Impedance
450 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes