



UPW1E222MHD1TN | |
|---|---|
DigiKey Part Number | 493-12264-1-ND - Cut Tape (CT) 493-12264-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E222MHD1TN |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E222MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.172 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.555 A @ 10 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹172.39000 | ₹172.39 |
| 10 | ₹91.78800 | ₹917.88 |
| 50 | ₹77.67980 | ₹3,883.99 |
| 100 | ₹69.67520 | ₹6,967.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹68.67808 | ₹17,169.52 |
| 500 | ₹62.29298 | ₹31,146.49 |
| 750 | ₹61.98981 | ₹46,492.36 |
| 1,250 | ₹60.82064 | ₹76,025.80 |
| 1,750 | ₹59.11667 | ₹1,03,454.17 |
| 2,500 | ₹57.47004 | ₹1,43,675.10 |
| 3,000 | ₹56.68722 | ₹1,70,061.66 |
| 6,000 | ₹54.03810 | ₹3,24,228.60 |
| 6,250 | ₹53.89669 | ₹3,36,854.31 |