



UPW1E222MHD1TN | |
|---|---|
DigiKey Part Number | 493-12264-1-ND - Cut Tape (CT) 493-12264-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E222MHD1TN |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E222MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.172 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.555 A @ 10 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹179.85000 | ₹179.85 |
| 10 | ₹117.13500 | ₹1,171.35 |
| 50 | ₹91.17320 | ₹4,558.66 |
| 100 | ₹82.96350 | ₹8,296.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹74.19468 | ₹18,548.67 |
| 500 | ₹68.84768 | ₹34,423.84 |
| 750 | ₹66.14715 | ₹49,610.36 |
| 1,250 | ₹63.13762 | ₹78,922.02 |
| 1,750 | ₹61.36804 | ₹1,07,394.07 |
| 2,500 | ₹59.65954 | ₹1,49,148.85 |