



UPW1H122MHD6TN | |
|---|---|
DigiKey Part Number | 493-12340-1-ND - Cut Tape (CT) 493-12340-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H122MHD6TN |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H122MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.219 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.61 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹185.44000 | ₹185.44 |
| 10 | ₹121.51500 | ₹1,215.15 |
| 50 | ₹94.67700 | ₹4,733.85 |
| 100 | ₹86.21570 | ₹8,621.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹77.16548 | ₹19,291.37 |
| 500 | ₹71.64886 | ₹35,824.43 |
| 750 | ₹68.86321 | ₹51,647.41 |
| 1,250 | ₹65.75875 | ₹82,198.44 |
| 1,750 | ₹63.93465 | ₹1,11,885.64 |
| 2,500 | ₹62.17221 | ₹1,55,430.52 |