



UPW1H271MPD1TD | |
|---|---|
DigiKey Part Number | 493-11987-1-ND - Cut Tape (CT) 493-11987-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H271MPD1TD |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H271MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹62.06200 | ₹620.62 |
| 50 | ₹47.11480 | ₹2,355.74 |
| 100 | ₹42.38100 | ₹4,238.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹34.23280 | ₹17,116.40 |
| 1,000 | ₹31.66274 | ₹31,662.74 |
| 1,500 | ₹30.36559 | ₹45,548.39 |
| 2,500 | ₹28.91934 | ₹72,298.35 |
| 3,500 | ₹28.06895 | ₹98,241.32 |
| 5,000 | ₹27.24777 | ₹1,36,238.85 |