



UPW1J221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11969-1-ND - Cut Tape (CT) 493-11969-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J221MPD1TD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 575.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 885 mA @ 100 kHz | |
Impedance | 147 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.28400 | ₹562.84 |
| 50 | ₹42.60460 | ₹2,130.23 |
| 100 | ₹38.26220 | ₹3,826.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹30.77002 | ₹15,385.01 |
| 1,000 | ₹28.40962 | ₹28,409.62 |
| 1,500 | ₹27.21777 | ₹40,826.65 |
| 2,500 | ₹25.88894 | ₹64,722.35 |
| 3,500 | ₹25.10777 | ₹87,877.19 |
| 5,000 | ₹24.35304 | ₹1,21,765.20 |