



UPW1V152MHD1TN | |
|---|---|
DigiKey Part Number | 493-12276-1-ND - Cut Tape (CT) 493-12276-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V152MHD1TN |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V152MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.172 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.555 A @ 10 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213630152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213630152E3-ND | ₹179.76180 | Parametric Equivalent |
| MAL213650152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213650152E3-ND | ₹173.12593 | Parametric Equivalent |
| MAL213660152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213660152E3-ND | ₹175.04260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.13000 | ₹187.13 |
| 10 | ₹122.57900 | ₹1,225.79 |
| 50 | ₹95.53080 | ₹4,776.54 |
| 100 | ₹86.97760 | ₹8,697.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹77.84220 | ₹19,460.55 |
| 500 | ₹72.26990 | ₹36,134.95 |
| 750 | ₹69.45855 | ₹52,093.91 |
| 1,250 | ₹66.32334 | ₹82,904.18 |
| 1,750 | ₹64.48066 | ₹1,12,841.15 |
| 2,500 | ₹62.70058 | ₹1,56,751.45 |