



UPW1J681MHD3TN | |
|---|---|
DigiKey Part Number | 493-12277-1-ND - Cut Tape (CT) 493-12277-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J681MHD3TN |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J681MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.718 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.29 A @ 100 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹172.39000 | ₹172.39 |
| 10 | ₹112.47600 | ₹1,124.76 |
| 50 | ₹87.40840 | ₹4,370.42 |
| 100 | ₹79.48770 | ₹7,948.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹71.01520 | ₹17,753.80 |
| 500 | ₹65.84896 | ₹32,924.48 |
| 750 | ₹63.24099 | ₹47,430.74 |
| 1,250 | ₹60.33309 | ₹75,416.36 |
| 1,750 | ₹58.62411 | ₹1,02,592.19 |
| 2,500 | ₹56.97280 | ₹1,42,432.00 |