



UPW1V182MHD1TN | |
|---|---|
DigiKey Part Number | 493-12303-1-ND - Cut Tape (CT) 493-12303-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V182MHD1TN |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V182MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.172 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.555 A @ 10 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹197.55000 | ₹197.55 |
| 10 | ₹129.62200 | ₹1,296.22 |
| 50 | ₹101.27460 | ₹5,063.73 |
| 100 | ₹92.31940 | ₹9,231.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹82.76036 | ₹20,690.09 |
| 500 | ₹76.93250 | ₹38,466.25 |
| 750 | ₹73.99092 | ₹55,493.19 |
| 1,250 | ₹70.71102 | ₹88,388.78 |
| 1,750 | ₹68.78351 | ₹1,20,371.14 |
| 2,500 | ₹66.92097 | ₹1,67,302.42 |