Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPW1V221MPD6TD | |
|---|---|
DigiKey Part Number | 493-11692-1-ND - Cut Tape (CT) 493-11692-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V221MPD6TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V221MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 474.5 mA @ 120 Hz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |


