



UPW1V391MPD1TD | |
|---|---|
DigiKey Part Number | 493-11964-1-ND - Cut Tape (CT) 493-11964-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V391MPD1TD |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V391MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹53.58200 | ₹535.82 |
| 50 | ₹42.04560 | ₹2,102.28 |
| 100 | ₹37.76830 | ₹3,776.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹30.51656 | ₹15,258.28 |
| 1,000 | ₹28.17106 | ₹28,171.06 |
| 1,500 | ₹26.98729 | ₹40,480.94 |
| 2,500 | ₹25.66752 | ₹64,168.80 |
| 3,500 | ₹24.89131 | ₹87,119.59 |
| 5,000 | ₹24.14151 | ₹1,20,707.55 |