

UPW2A181MHD6 | |
---|---|
DigiKey Part Number | 493-1980-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A181MHD6 |
Description | CAP ALUM 180UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A181MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 487.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹136.66000 | ₹136.66 |
10 | ₹88.56300 | ₹885.63 |
50 | ₹68.50720 | ₹3,425.36 |
100 | ₹62.17120 | ₹6,217.12 |
600 | ₹50.31558 | ₹30,189.35 |
1,200 | ₹47.04773 | ₹56,457.28 |
3,000 | ₹43.56128 | ₹1,30,683.84 |
5,400 | ₹41.73590 | ₹2,25,373.86 |