



UPX1V330MPD1TD | |
|---|---|
DigiKey Part Number | 493-11890-1-ND - Cut Tape (CT) 493-11890-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPX1V330MPD1TD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPX1V330MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 283.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 378 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹46.77900 | ₹467.79 |
| 50 | ₹35.16840 | ₹1,758.42 |
| 100 | ₹31.47820 | ₹3,147.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹25.11550 | ₹12,557.75 |
| 1,000 | ₹23.10826 | ₹23,108.26 |
| 1,500 | ₹22.09502 | ₹33,142.53 |
| 2,500 | ₹20.96536 | ₹52,413.40 |
| 3,500 | ₹20.30097 | ₹71,053.40 |
| 5,000 | ₹19.65926 | ₹98,296.30 |