URS1A470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3,063
Unit Price: ₹26.09000
Datasheet

Similar


Nichicon
In Stock: 163
Unit Price: ₹23.30000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: ₹7.23170
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹34.48000
Datasheet

Similar


Panasonic Industry
In Stock: 2,859
Unit Price: ₹31.68000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹7.33467
Datasheet

Similar


Panasonic Industry
In Stock: 1,781
Unit Price: ₹32.62000
Datasheet

Similar


Chemi-Con
In Stock: 2,834
Unit Price: ₹46.59000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹12.84327
Datasheet
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1A470MDD

DigiKey Part Number
URS1A470MDD-ND
Manufacturer
Manufacturer Product Number
URS1A470MDD
Description
CAP ALUM 47UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1A470MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes