URS1C100MDD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 10,783
Unit Price: ₹34.48000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,168
Unit Price: ₹34.48000
Datasheet

Upgrade


WEC
In Stock: 1,923
Unit Price: ₹26.09000
Datasheet

Similar


Panasonic Industry
In Stock: 4,165
Unit Price: ₹21.43000
Datasheet

Similar


Panasonic Industry
In Stock: 77
Unit Price: ₹21.43000
Datasheet

Similar


Panasonic Industry
In Stock: 3,817
Unit Price: ₹24.23000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹5.23356
Datasheet

Similar


Panasonic Industry
In Stock: 3,532
Unit Price: ₹25.16000
Datasheet

Similar


Panasonic Industry
In Stock: 3,592
Unit Price: ₹26.09000
Datasheet

Similar


Chemi-Con
In Stock: 2,453
Unit Price: ₹46.59000
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1C100MDD

DigiKey Part Number
493-17198-ND
Manufacturer
Manufacturer Product Number
URS1C100MDD
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1C100MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes