



URS1E102MHD1TO | |
|---|---|
DigiKey Part Number | 493-11967-1-ND - Cut Tape (CT) 493-11967-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1E102MHD1TO |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1E102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 830 mA @ 120 Hz | |
Ripple Current @ High Frequency | 954.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹53.30200 | ₹533.02 |
| 50 | ₹41.84060 | ₹2,092.03 |
| 100 | ₹37.58190 | ₹3,758.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹31.40368 | ₹15,701.84 |
| 1,000 | ₹29.00414 | ₹29,004.14 |
| 1,500 | ₹27.79303 | ₹41,689.55 |
| 2,500 | ₹26.44246 | ₹66,106.15 |
| 3,500 | ₹25.64851 | ₹89,769.79 |
| 5,000 | ₹24.88141 | ₹1,24,407.05 |