Direct




URS1E332MHD1TN | |
|---|---|
DigiKey Part Number | 493-12294-1-ND - Cut Tape (CT) 493-12294-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1E332MHD1TN |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1E332MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.978 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹190.10000 | ₹190.10 |
| 10 | ₹124.31000 | ₹1,243.10 |
| 50 | ₹97.00660 | ₹4,850.33 |
| 100 | ₹88.37760 | ₹8,837.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹79.14472 | ₹19,786.18 |
| 500 | ₹73.51816 | ₹36,759.08 |
| 750 | ₹70.67723 | ₹53,007.92 |
| 1,250 | ₹67.51065 | ₹84,388.31 |
| 1,750 | ₹65.64981 | ₹1,14,887.17 |
| 2,500 | ₹63.85179 | ₹1,59,629.48 |
