

URS2C151MHD1TN | |
---|---|
DigiKey Part Number | 493-12357-1-ND - Cut Tape (CT) 493-12357-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS2C151MHD1TN |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS2C151MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.136 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹195.23000 | ₹195.23 |
10 | ₹128.67300 | ₹1,286.73 |
50 | ₹101.11040 | ₹5,055.52 |
100 | ₹92.38720 | ₹9,238.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹83.07484 | ₹20,768.71 |
500 | ₹77.39726 | ₹38,698.63 |
750 | ₹74.53095 | ₹55,898.21 |
1,250 | ₹71.33631 | ₹89,170.39 |
1,750 | ₹69.45959 | ₹1,21,554.28 |
2,500 | ₹67.64579 | ₹1,69,114.48 |
6,250 | ₹63.71035 | ₹3,98,189.69 |
12,500 | ₹62.07363 | ₹7,75,920.38 |