



URS2C470MHD1TN | |
|---|---|
DigiKey Part Number | 493-12013-1-ND - Cut Tape (CT) 493-12013-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS2C470MHD1TN |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS2C470MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹68.02600 | ₹680.26 |
| 50 | ₹51.86740 | ₹2,593.37 |
| 100 | ₹46.73280 | ₹4,673.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹41.24412 | ₹10,311.03 |
| 500 | ₹37.89502 | ₹18,947.51 |
| 750 | ₹36.20463 | ₹27,153.47 |
| 1,250 | ₹34.31779 | ₹42,897.24 |
| 1,750 | ₹33.20883 | ₹58,115.45 |
| 2,500 | ₹32.13687 | ₹80,342.18 |