



URS2D470MHD1TN | |
|---|---|
DigiKey Part Number | 493-12099-1-ND - Cut Tape (CT) 493-12099-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS2D470MHD1TN |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS2D470MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹81.81700 | ₹818.17 |
| 50 | ₹62.80740 | ₹3,140.37 |
| 100 | ₹56.77820 | ₹5,677.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹50.33536 | ₹12,583.84 |
| 500 | ₹46.40476 | ₹23,202.38 |
| 750 | ₹44.42115 | ₹33,315.86 |
| 1,250 | ₹42.20804 | ₹52,760.05 |
| 1,750 | ₹40.90706 | ₹71,587.35 |
| 2,500 | ₹39.64990 | ₹99,124.75 |