MFR Recommended
Upgrade
Upgrade




URZ2E470MHD1TN | |
|---|---|
DigiKey Part Number | 493-12326-1-ND - Cut Tape (CT) 493-12326-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ2E470MHD1TN |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2E470MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 480 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.06000 | ₹218.06 |
| 10 | ₹143.87900 | ₹1,438.79 |
| 50 | ₹112.88560 | ₹5,644.28 |
| 100 | ₹103.10100 | ₹10,310.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹89.25728 | ₹22,314.32 |
| 500 | ₹83.12192 | ₹41,560.96 |
| 750 | ₹80.02565 | ₹60,019.24 |
| 1,250 | ₹76.57429 | ₹95,717.86 |
| 1,750 | ₹74.54561 | ₹1,30,454.82 |
| 2,500 | ₹72.58593 | ₹1,81,464.83 |
| 3,000 | ₹71.65475 | ₹2,14,964.25 |
| 6,000 | ₹68.50165 | ₹4,11,009.90 |
| 6,250 | ₹68.33367 | ₹4,27,085.44 |


