Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




USR1E330MDD | |
|---|---|
DigiKey Part Number | 493-16002-ND |
Manufacturer | |
Manufacturer Product Number | USR1E330MDD |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
EDA/CAD Models | USR1E330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 58 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 87 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1E330MDD | Nichicon | 1,588 | 493-1059-ND | ₹22.36000 | Similar |
| UVR1E330MDD1TA | Nichicon | 7,520 | 493-17460-1-ND | ₹24.23000 | Similar |
| ECA-1EM330 | Panasonic Industry | 2,679 | P5150-ND | ₹21.43000 | Similar |
| ECE-A1EKA330 | Panasonic Industry | 3,671 | P815-ND | ₹28.89000 | Similar |
| ECE-A1EKA330I | Panasonic Industry | 0 | 10-ECE-A1EKA330ITB-ND | ₹6.65931 | Similar |







