
GYE1C391MCQ1GS | |
---|---|
DigiKey Part Number | GYE1C391MCQ1GTR-ND - Tape & Reel (TR) 493-GYE1C391MCQ1GSCT-ND - Cut Tape (CT) 493-GYE1C391MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1C391MCQ1GS |
Description | CAP ALUMHYB 390UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹133.11000 | ₹133.11 |
10 | ₹86.25500 | ₹862.55 |
50 | ₹66.55500 | ₹3,327.75 |
100 | ₹60.32550 | ₹6,032.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹49.59502 | ₹24,797.51 |
1,000 | ₹46.21668 | ₹46,216.68 |
1,500 | ₹44.51199 | ₹66,767.99 |
2,500 | ₹42.61188 | ₹1,06,529.70 |
3,500 | ₹41.49482 | ₹1,45,231.87 |
5,000 | ₹40.41575 | ₹2,02,078.75 |
6,000 | ₹39.90298 | ₹2,39,417.88 |
12,000 | ₹38.16685 | ₹4,58,002.20 |
12,500 | ₹38.07429 | ₹4,75,928.62 |