



UUA1E101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6451-2-ND - Tape & Reel (TR) 493-6451-1-ND - Cut Tape (CT) 493-6451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1E101MNL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1E101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 116 mA @ 120 Hz | |
Ripple Current @ High Frequency | 174 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.09800 | ₹560.98 |
| 50 | ₹42.45560 | ₹2,122.78 |
| 100 | ₹38.13170 | ₹3,813.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹30.02452 | ₹15,012.26 |
| 1,000 | ₹27.70886 | ₹27,708.86 |
| 1,500 | ₹26.54061 | ₹39,810.92 |
| 2,500 | ₹25.23738 | ₹63,093.45 |
| 3,500 | ₹24.47144 | ₹85,650.04 |
| 5,000 | ₹23.73131 | ₹1,18,656.55 |