



UUB1A221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9467-2-ND - Tape & Reel (TR) 493-9467-1-ND - Cut Tape (CT) 493-9467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB1A221MNL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB1A221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 135 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹46.87300 | ₹468.73 |
| 50 | ₹35.20560 | ₹1,760.28 |
| 100 | ₹31.51550 | ₹3,151.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹25.14718 | ₹12,573.59 |
| 1,000 | ₹23.13902 | ₹23,139.02 |
| 1,500 | ₹22.12422 | ₹33,186.33 |
| 2,500 | ₹20.99369 | ₹52,484.22 |
| 3,500 | ₹20.32866 | ₹71,150.31 |
| 5,000 | ₹19.68629 | ₹98,431.45 |