



UUB1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6463-2-ND - Tape & Reel (TR) 493-6463-1-ND - Cut Tape (CT) 493-6463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB1H100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 24 mA @ 120 Hz | |
Ripple Current @ High Frequency | 36 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹40.72200 | ₹407.22 |
| 50 | ₹30.50900 | ₹1,525.45 |
| 100 | ₹27.18240 | ₹2,718.24 |
| 500 | ₹21.66016 | ₹10,830.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.89242 | ₹19,892.42 |
| 2,000 | ₹18.42194 | ₹36,843.88 |
| 3,000 | ₹17.67956 | ₹53,038.68 |
| 5,000 | ₹17.14921 | ₹85,746.05 |
| 7,000 | ₹16.79891 | ₹1,17,592.37 |
| 10,000 | ₹16.44612 | ₹1,64,461.20 |
| 12,000 | ₹16.33566 | ₹1,96,027.92 |
| 24,000 | ₹14.87610 | ₹3,57,026.40 |