47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUB1H470MNL1GS

DigiKey Part Number
493-6465-2-ND - Tape & Reel (TR)
493-6465-1-ND - Cut Tape (CT)
493-6465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUB1H470MNL1GS
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UUB1H470MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
58 mA @ 120 Hz
Ripple Current @ High Frequency
87 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,245
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹84.80000₹84.80
10₹53.30200₹533.02
50₹40.21900₹2,010.95
100₹36.09090₹3,609.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹28.95662₹14,478.31
1,000₹26.70711₹26,707.11
1,500₹25.57148₹38,357.22
2,500₹24.30552₹60,763.80
3,500₹23.56115₹82,464.03
5,000₹22.84213₹1,14,210.65
Manufacturers Standard Package