



UUB1H470MNL1GS | |
|---|---|
DigiKey Part Number | 493-6465-2-ND - Tape & Reel (TR) 493-6465-1-ND - Cut Tape (CT) 493-6465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB1H470MNL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB1H470MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58 mA @ 120 Hz | |
Ripple Current @ High Frequency | 87 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹53.30200 | ₹533.02 |
| 50 | ₹40.21900 | ₹2,010.95 |
| 100 | ₹36.09090 | ₹3,609.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹28.95662 | ₹14,478.31 |
| 1,000 | ₹26.70711 | ₹26,707.11 |
| 1,500 | ₹25.57148 | ₹38,357.22 |
| 2,500 | ₹24.30552 | ₹60,763.80 |
| 3,500 | ₹23.56115 | ₹82,464.03 |
| 5,000 | ₹22.84213 | ₹1,14,210.65 |