

UUR2A4R7MCL6GS | |
---|---|
DigiKey Part Number | 493-9971-2-ND - Tape & Reel (TR) 493-9971-1-ND - Cut Tape (CT) 493-9971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUR2A4R7MCL6GS |
Description | CAP ALUM 4.7UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR2A4R7MCL6GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 58.45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹34.61000 | ₹34.61 |
10 | ₹21.29800 | ₹212.98 |
50 | ₹15.60040 | ₹780.02 |
100 | ₹13.80790 | ₹1,380.79 |
500 | ₹10.68962 | ₹5,344.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹35.50000 | ₹35.50 |
10 | ₹20.94300 | ₹209.43 |
50 | ₹15.13900 | ₹756.95 |
100 | ₹13.33760 | ₹1,333.76 |
500 | ₹10.27964 | ₹5,139.82 |