

UUD1H560MNL1GS | |
---|---|
DigiKey Part Number | 493-2304-2-ND - Tape & Reel (TR) 493-2304-1-ND - Cut Tape (CT) 493-2304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H560MNL1GS |
Description | CAP ALUM 56UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H560MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹67.44000 | ₹67.44 |
10 | ₹42.50600 | ₹425.06 |
50 | ₹31.94640 | ₹1,597.32 |
100 | ₹28.58320 | ₹2,858.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹22.79908 | ₹11,399.54 |
1,000 | ₹20.97370 | ₹20,973.70 |
1,500 | ₹20.05228 | ₹30,078.42 |
2,500 | ₹19.02479 | ₹47,561.97 |
3,500 | ₹18.42039 | ₹64,471.37 |
5,000 | ₹17.83674 | ₹89,183.70 |
6,000 | ₹17.55913 | ₹1,05,354.78 |
12,000 | ₹16.61930 | ₹1,99,431.60 |
12,500 | ₹16.56918 | ₹2,07,114.75 |