220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUE1C221MNS1GS

DigiKey Part Number
493-17512-2-ND - Tape & Reel (TR)
493-17512-1-ND - Cut Tape (CT)
493-17512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUE1C221MNS1GS
Description
CAP ALUM 220UF 20% 16V SMD
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UUE1C221MNS1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
127.3 mA @ 120 Hz
Ripple Current @ High Frequency
190 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹138.85000₹138.85
10₹89.36500₹893.65
50₹68.80860₹3,440.43
100₹62.30420₹6,230.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹51.11624₹25,558.12
1,000₹47.59009₹47,590.09
1,500₹45.81148₹68,717.22
2,500₹43.82873₹1,09,571.82
3,500₹42.66321₹1,49,321.23
5,000₹41.53729₹2,07,686.45
Manufacturers Standard Package