



UUE1C221MNS1GS | |
|---|---|
DigiKey Part Number | 493-17512-2-ND - Tape & Reel (TR) 493-17512-1-ND - Cut Tape (CT) 493-17512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1C221MNS1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1C221MNS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 127.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 190 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹89.36500 | ₹893.65 |
| 50 | ₹68.80860 | ₹3,440.43 |
| 100 | ₹62.30420 | ₹6,230.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹51.11624 | ₹25,558.12 |
| 1,000 | ₹47.59009 | ₹47,590.09 |
| 1,500 | ₹45.81148 | ₹68,717.22 |
| 2,500 | ₹43.82873 | ₹1,09,571.82 |
| 3,500 | ₹42.66321 | ₹1,49,321.23 |
| 5,000 | ₹41.53729 | ₹2,07,686.45 |