

UUJ1A222MNJ6MS | |
---|---|
DigiKey Part Number | UUJ1A222MNJ6MTR-ND - Tape & Reel (TR) 493-UUJ1A222MNJ6MSCT-ND - Cut Tape (CT) 493-UUJ1A222MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1A222MNJ6MS |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1A222MNJ6MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 931.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹182.80000 | ₹182.80 |
10 | ₹120.06500 | ₹1,200.65 |
50 | ₹93.86920 | ₹4,693.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | ₹83.23816 | ₹10,404.77 |
250 | ₹76.75300 | ₹19,188.25 |
375 | ₹73.47672 | ₹27,553.77 |
625 | ₹69.82490 | ₹43,640.56 |
875 | ₹67.67769 | ₹59,217.98 |
1,250 | ₹65.60300 | ₹82,003.75 |
1,500 | ₹64.61633 | ₹96,924.50 |
3,000 | ₹61.27763 | ₹1,83,832.89 |
3,125 | ₹61.09941 | ₹1,90,935.66 |