3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUJ2W3R3MNJ1MS

DigiKey Part Number
UUJ2W3R3MNJ1MTR-ND - Tape & Reel (TR)
493-UUJ2W3R3MNJ1MSCT-ND - Cut Tape (CT)
493-UUJ2W3R3MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUJ2W3R3MNJ1MS
Description
CAP ALUM 3.3UF 20% 450V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUJ2W3R3MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.571" (14.50mm)
Tolerance
±20%
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹164.01000₹164.01
10₹106.79100₹1,067.91
50₹82.78640₹4,139.32
100₹75.21040₹7,521.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹68.90175₹13,780.35
400₹63.66003₹25,464.01
600₹61.01198₹36,607.19
1,000₹58.06047₹58,060.47
1,400₹56.32561₹78,855.85
2,000₹54.64940₹1,09,298.80
Manufacturers Standard Package