



UUL1H4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-9527-2-ND - Tape & Reel (TR) 493-9527-1-ND - Cut Tape (CT) 493-9527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1H4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1H4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 19 mA @ 120 Hz | |
Ripple Current @ High Frequency | 28.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹46.12700 | ₹461.27 |
| 50 | ₹34.62800 | ₹1,731.40 |
| 100 | ₹30.98430 | ₹3,098.43 |
| 500 | ₹24.70360 | ₹12,351.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.32934 | ₹21,329.34 |
| 2,000 | ₹19.76336 | ₹39,526.72 |
| 3,000 | ₹18.97298 | ₹56,918.94 |
| 5,000 | ₹18.09188 | ₹90,459.40 |
| 7,000 | ₹17.57381 | ₹1,23,016.67 |
| 10,000 | ₹17.07345 | ₹1,70,734.50 |