

UUL1V330MCL1GS | |
---|---|
DigiKey Part Number | 493-9535-2-ND - Tape & Reel (TR) 493-9535-1-ND - Cut Tape (CT) 493-9535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1V330MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 57 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹81.64000 | ₹81.64 |
10 | ₹51.91300 | ₹519.13 |
50 | ₹39.31180 | ₹1,965.59 |
100 | ₹35.30080 | ₹3,530.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | ₹26.53030 | ₹23,877.27 |
1,800 | ₹24.66972 | ₹44,405.50 |
2,700 | ₹23.73105 | ₹64,073.83 |
4,500 | ₹22.68431 | ₹1,02,079.40 |
6,300 | ₹22.06907 | ₹1,39,035.14 |
9,000 | ₹21.47478 | ₹1,93,273.02 |
10,800 | ₹21.19234 | ₹2,28,877.27 |
21,600 | ₹20.23605 | ₹4,37,098.68 |
22,500 | ₹20.18516 | ₹4,54,166.10 |