33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUP0J330MCL1GS

DigiKey Part Number
493-9539-2-ND - Tape & Reel (TR)
493-9539-1-ND - Cut Tape (CT)
493-9539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUP0J330MCL1GS
Description
CAP ALUM 33UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUP0J330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
Applications
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Ripple Current @ High Frequency
55.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹77.34000₹77.34
10₹48.55000₹485.50
50₹36.54760₹1,827.38
100₹32.76420₹3,276.42
500₹26.22254₹13,111.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹24.16127₹24,161.27
2,000₹22.44711₹44,894.22
3,000₹21.58188₹64,745.64
5,000₹20.61740₹1,03,087.00
7,000₹20.05070₹1,40,354.90
10,000₹19.50308₹1,95,030.80
12,000₹19.24275₹2,30,913.00
24,000₹18.36156₹4,40,677.44
25,000₹18.31466₹4,57,866.50
Manufacturers Standard Package