



UUP0J470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9540-2-ND - Tape & Reel (TR) 493-9540-1-ND - Cut Tape (CT) 493-9540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP0J470MCL1GS |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP0J470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 67.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹50.32000 | ₹503.20 |
| 50 | ₹37.94540 | ₹1,897.27 |
| 100 | ₹34.01290 | ₹3,401.29 |
| 500 | ₹27.22150 | ₹13,610.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.08194 | ₹25,081.94 |
| 2,000 | ₹23.30209 | ₹46,604.18 |
| 3,000 | ₹22.40409 | ₹67,212.27 |
| 5,000 | ₹21.40296 | ₹1,07,014.80 |
| 7,000 | ₹20.81442 | ₹1,45,700.94 |
| 10,000 | ₹20.24606 | ₹2,02,460.60 |