

UUP1C4R7MCL1GS | |
---|---|
DigiKey Part Number | 493-9547-2-ND - Tape & Reel (TR) 493-9547-1-ND - Cut Tape (CT) 493-9547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1C4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1C4R7MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 12 mA @ 120 Hz | |
Ripple Current @ High Frequency | 18 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹69.22000 | ₹69.22 |
10 | ₹43.39400 | ₹433.94 |
50 | ₹32.62080 | ₹1,631.04 |
100 | ₹29.19550 | ₹2,919.55 |
500 | ₹23.30844 | ₹11,654.22 |
1,000 | ₹21.45023 | ₹21,450.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹19.90527 | ₹39,810.54 |
4,000 | ₹18.62165 | ₹74,486.60 |
6,000 | ₹17.97399 | ₹1,07,843.94 |
10,000 | ₹17.25203 | ₹1,72,520.30 |
14,000 | ₹16.82789 | ₹2,35,590.46 |
20,000 | ₹16.41814 | ₹3,28,362.80 |
24,000 | ₹16.22341 | ₹3,89,361.84 |
48,000 | ₹15.65000 | ₹7,51,200.00 |