



UUP1H0R1MCL1GS | |
|---|---|
DigiKey Part Number | 493-9552-2-ND - Tape & Reel (TR) 493-9552-1-ND - Cut Tape (CT) 493-9552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1H0R1MCL1GS |
Description | CAP ALUM 0.1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1H0R1MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹41.84100 | ₹418.41 |
| 50 | ₹31.45960 | ₹1,572.98 |
| 100 | ₹28.13290 | ₹2,813.29 |
| 500 | ₹22.37768 | ₹11,188.84 |
| 1,000 | ₹20.56149 | ₹20,561.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.05235 | ₹38,104.70 |
| 4,000 | ₹17.79783 | ₹71,191.32 |
| 6,000 | ₹17.16486 | ₹1,02,989.16 |
| 10,000 | ₹16.45944 | ₹1,64,594.40 |
| 14,000 | ₹16.04477 | ₹2,24,626.78 |
| 20,000 | ₹15.64430 | ₹3,12,886.00 |
| 24,000 | ₹15.45397 | ₹3,70,895.28 |
| 48,000 | ₹15.45232 | ₹7,41,711.36 |