100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUQ0J101MCL1GB

DigiKey Part Number
493-16090-2-ND - Tape & Reel (TR)
493-16090-1-ND - Cut Tape (CT)
493-16090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUQ0J101MCL1GB
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUQ0J101MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,745
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹76.41000₹76.41
10₹48.08400₹480.84
50₹36.15620₹1,807.81
100₹32.37280₹3,237.28
500₹25.86284₹12,931.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹23.80902₹23,809.02
2,000₹22.10093₹44,201.86
3,000₹21.23895₹63,716.85
5,000₹20.27783₹1,01,389.15
7,000₹19.71283₹1,37,989.81
10,000₹19.16715₹1,91,671.50
Manufacturers Standard Package