



UUQ1C100MCL1GB | |
|---|---|
DigiKey Part Number | 493-14558-2-ND - Tape & Reel (TR) 493-14558-1-ND - Cut Tape (CT) 493-14558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1C100MCL1GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1C100MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.95600 | ₹279.56 |
| 50 | ₹20.65000 | ₹1,032.50 |
| 100 | ₹18.32040 | ₹1,832.04 |
| 500 | ₹14.30218 | ₹7,151.09 |
| 1,000 | ₹13.03113 | ₹13,031.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.47260 | ₹22,945.20 |
| 4,000 | ₹10.62321 | ₹42,492.84 |
| 6,000 | ₹10.19439 | ₹61,166.34 |
| 10,000 | ₹9.71641 | ₹97,164.10 |
| 14,000 | ₹9.43548 | ₹1,32,096.72 |
| 20,000 | ₹9.16405 | ₹1,83,281.00 |