



UUR0G331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9565-2-ND - Tape & Reel (TR) 493-9565-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR0G331MCL1GS |
Description | CAP ALUM 330UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR0G331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 152 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹27.02400 | ₹270.24 |
| 50 | ₹19.96040 | ₹998.02 |
| 100 | ₹17.70530 | ₹1,770.53 |
| 500 | ₹13.81948 | ₹6,909.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹11.99304 | ₹11,993.04 |
| 2,000 | ₹11.02111 | ₹22,042.22 |
| 3,000 | ₹10.53033 | ₹31,590.99 |