



UUX0J102MNL1GS | |
|---|---|
DigiKey Part Number | 493-6264-2-ND - Tape & Reel (TR) 493-6264-1-ND - Cut Tape (CT) 493-6264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX0J102MNL1GS |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX0J102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 643.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹45.38200 | ₹453.82 |
| 50 | ₹34.03160 | ₹1,701.58 |
| 100 | ₹30.45320 | ₹3,045.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹24.26564 | ₹12,132.82 |
| 1,000 | ₹22.31339 | ₹22,313.39 |
| 1,500 | ₹21.32779 | ₹31,991.69 |
| 2,500 | ₹20.22844 | ₹50,571.10 |
| 3,500 | ₹19.58237 | ₹68,538.29 |
| 5,000 | ₹18.95813 | ₹94,790.65 |